Part Details for CGA5H4X7R2J472KT by TDK Corporation
Overview of CGA5H4X7R2J472KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA5H4X7R2J472KT
CGA5H4X7R2J472KT CAD Models
CGA5H4X7R2J472KT Part Data Attributes
|
CGA5H4X7R2J472KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J472KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CGA5H4X7R2J472KT
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J472KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J472KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R2J472KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5H4X7R2J472KT vs C3216X7R2J472KB |
MMASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MMASS31QHB7472KTNA01 |
HC35R2J472K-BC | CAP,CERAMIC,4.7NF,630VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1306 CASE | Maruwa Co Ltd | CGA5H4X7R2J472KT vs HC35R2J472K-BC |
MBASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MBASS31QHB7472KTNA01 |
MSASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MSASS31QHB7472KTNA01 |
MMJCS31QHB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MMJCS31QHB7472KTPA01 |
MCJCS31QHB7472KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MCJCS31QHB7472KTPA1J |
MBJCS31QHB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MBJCS31QHB7472KTPA18 |
HC35R2J472K-TC | CAP,CERAMIC,4.7NF,630VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1306 CASE | Maruwa Co Ltd | CGA5H4X7R2J472KT vs HC35R2J472K-TC |
MMASS31QHB7472KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J472KT vs MMASS31QHB7472KTNA18 |