Part Details for SMJ320C40MKGD50B by Texas Instruments
Overview of SMJ320C40MKGD50B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C40MKGD50B
SMJ320C40MKGD50B CAD Models
SMJ320C40MKGD50B Part Data Attributes:
|
SMJ320C40MKGD50B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C40MKGD50B
Texas Instruments
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | X-XUUC-N325 | |
Low Power Mode | NO | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C40MKGD50B
This table gives cross-reference parts and alternative options found for SMJ320C40MKGD50B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C40MKGD50B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466902QXA | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125 | Texas Instruments | SMJ320C40MKGD50B vs 5962-9466902QXA |
TMS320C40GFL | 32-BIT, 50MHz, OTHER DSP, CPGA325 | Texas Instruments | SMJ320C40MKGD50B vs TMS320C40GFL |
5962-9466903QXA | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125 | Texas Instruments | SMJ320C40MKGD50B vs 5962-9466903QXA |
TMS320C40GFL40 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | SMJ320C40MKGD50B vs TMS320C40GFL40 |
5962-9466903Q9A | IC 32-BIT, 50 MHz, OTHER DSP, UUC325, DIE-325, Digital Signal Processor | Texas Instruments | SMJ320C40MKGD50B vs 5962-9466903Q9A |
SM320C40GFM40 | Military grade C40 floating-point DSP 325-CPGA -55 to 125 | Texas Instruments | SMJ320C40MKGD50B vs SM320C40GFM40 |
SM320C40GFM33 | 32-BIT, 33.33MHz, OTHER DSP, CPGA325 | Texas Instruments | SMJ320C40MKGD50B vs SM320C40GFM33 |
SMJ320C40KGDS50C | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | SMJ320C40MKGD50B vs SMJ320C40KGDS50C |
SMJ320C40KGDS60C | 32-BIT, 60MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | SMJ320C40MKGD50B vs SMJ320C40KGDS60C |
SM320C40TABM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | SMJ320C40MKGD50B vs SM320C40TABM40/10 |