Part Details for SMJ27C512-15J by Texas Instruments
Overview of SMJ27C512-15J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for SMJ27C512-15J
SMJ27C512-15J CAD Models
SMJ27C512-15J Part Data Attributes
|
SMJ27C512-15J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ27C512-15J
Texas Instruments
64KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
Additional Feature | VERY HIGH-SPEED SNAP PULSE PROGRAMMING | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SMJ27C512-15J
This table gives cross-reference parts and alternative options found for SMJ27C512-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ27C512-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764801XC | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | SMJ27C512-15J vs 5962-8764801XC |
5962-8764801XX | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | SMJ27C512-15J vs 5962-8764801XX |
MSM27512-15AS | UVPROM, 64KX8, 150ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | OKI Electric Industry Co Ltd | SMJ27C512-15J vs MSM27512-15AS |
FM27C512Q150 | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Rochester Electronics LLC | SMJ27C512-15J vs FM27C512Q150 |
FT27C512R-15DI | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | SMJ27C512-15J vs FT27C512R-15DI |
M27C513-15XF1 | 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | SMJ27C512-15J vs M27C513-15XF1 |
5962-8764801XA | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | SMJ27C512-15J vs 5962-8764801XA |
LH57512J-15 | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | SMJ27C512-15J vs LH57512J-15 |
M27C512-15F1 | 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | SMJ27C512-15J vs M27C512-15F1 |
M27C513-15F1 | 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | SMJ27C512-15J vs M27C513-15F1 |