Part Details for M27C513-15XF1 by STMicroelectronics
Overview of M27C513-15XF1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C513-15XF1
M27C513-15XF1 CAD Models
M27C513-15XF1 Part Data Attributes
|
M27C513-15XF1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C513-15XF1
STMicroelectronics
64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.92 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C513-15XF1
This table gives cross-reference parts and alternative options found for M27C513-15XF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C513-15XF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8764801XA | Micross Components | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, DIP-28 | M27C513-15XF1 vs 5962-8764801XA |
5962-8764812QXX | Cypress Semiconductor | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | M27C513-15XF1 vs 5962-8764812QXX |
5962-8764801XX | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 150 ns, CDIP28, CERAMIC, DIP-28 | M27C513-15XF1 vs 5962-8764801XX |
5962-8764801XX | Micross Components | Check for Price | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | M27C513-15XF1 vs 5962-8764801XX |