Part Details for SMF85AHRVG by Taiwan Semiconductor
Overview of SMF85AHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF85AHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF85AHRVG
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 200W 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SMF85AHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMF8.5AHRVG
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 200W 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: SMF8.5AHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMF85AHRVG
SMF85AHRVG CAD Models
SMF85AHRVG Part Data Attributes
|
SMF85AHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF85AHRVG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF85AHRVG
This table gives cross-reference parts and alternative options found for SMF85AHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85AHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85AH | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF85AHRVG vs SMF85AH |
SMF85A | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF85AHRVG vs SMF85A |
SMF85AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF85AHRVG vs SMF85AT1 |