Part Details for SMF85AT1G by onsemi
Overview of SMF85AT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF85AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2302
|
Newark | Smf85At1G, Transient Voltage Suppressors |Onsemi SMF85AT1G RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
SMF85AT1G
|
Avnet Americas | ZENER TVS SOD123FL - Tape and Reel (Alt: SMF85AT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1730 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1000W, 85V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1730 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for SMF85AT1G
SMF85AT1G CAD Models
SMF85AT1G Part Data Attributes
|
SMF85AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF85AT1G
onsemi
1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD | |
Package Description | LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF85AT1G
This table gives cross-reference parts and alternative options found for SMF85AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF85AH | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF85AT1G vs SMF85AH |
SMF85A | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF85AT1G vs SMF85A |
SMF85AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF85AT1G vs SMF85AT1 |
SMF85AHRVG | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF85AT1G vs SMF85AHRVG |