Part Details for SMF75AL by Continental Device India Ltd
Overview of SMF75AL by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF75AL
SMF75AL CAD Models
SMF75AL Part Data Attributes
|
SMF75AL
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF75AL
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF75AL
This table gives cross-reference parts and alternative options found for SMF75AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF75AL vs SMF75AF2 |
SMF75A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF75AL vs SMF75A |
SMF75A-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF75AL vs SMF75A-XX-RG30 |
SMF75AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF75AL vs SMF75AT1 |
SMF75A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF75AL vs SMF75A |
SMF75A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF75AL vs SMF75A_R2_00001 |
SMF75A-T13 | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF75AL vs SMF75A-T13 |
SMF75A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75AL vs SMF75A-T |
SMF75A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75AL vs SMF75A-W |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF75AL vs SMF75A |