Part Details for SMF75A_R2_00001 by PanJit Semiconductor
Overview of SMF75A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF75A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF75A_R2_00001
|
Avnet Silica | SOD 123/200W/Vcl=121V @ 1.4A/TVS/SMD/Uni-dir. (Alt: SMF75A_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMF75A_R2_00001
SMF75A_R2_00001 CAD Models
SMF75A_R2_00001 Part Data Attributes
|
SMF75A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF75A_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF75A_R2_00001
This table gives cross-reference parts and alternative options found for SMF75A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75A_R2_00001 vs SMF75AV-W |
SMF75AL | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF75A_R2_00001 vs SMF75AL |
SMF75AH | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF75A_R2_00001 vs SMF75AH |
SMF75A-TP | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF75A_R2_00001 vs SMF75A-TP |
SMF75A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF75A_R2_00001 vs SMF75A_R1_00001 |
SMF75AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF75A_R2_00001 vs SMF75AF2 |
SMF75ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75A_R2_00001 vs SMF75ARQG |
SMF75AHRVG | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF75A_R2_00001 vs SMF75AHRVG |
SMF75A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF75A_R2_00001 vs SMF75A-W |
SMF75ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75A_R2_00001 vs SMF75ARVG |