Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Galaxy Microelectronics | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 6V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 6V; VBR Min (V): 6.7V; VBR Max (V): 7.4V; IR Max (uA): 400uA; VC Max (V): 10.3V; Package: SOD-123FL |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Transient Suppressor, |
|
View Details |