Part Details for SMF64AT1 by onsemi
Overview of SMF64AT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF64AT1
SMF64AT1 CAD Models
SMF64AT1 Part Data Attributes
|
SMF64AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF64AT1
onsemi
1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF64AT1
This table gives cross-reference parts and alternative options found for SMF64AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF64AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF64ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF64AT1 vs SMF64ATR |
SMF64A | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF64AT1 vs SMF64A |
SMF64A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF64AT1 vs SMF64A-AU_R2_000A1 |
SMF64A | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF64AT1 vs SMF64A |
SMF64ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF64AT1 vs SMF64ARQG |
SMF64AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64AT1 vs SMF64AV-T |
SMF64A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF64AT1 vs SMF64A_R1_00001 |
SMF64A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64AT1 vs SMF64A-W |
SMF64A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF64AT1 vs SMF64A-XX-RG70 |
SMF64ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF64AT1 vs SMF64ARVG |