Part Details for SMF13A by JUXING Electronics
Overview of SMF13A by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.3A 21.5V 14.4V 13V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 2820 |
|
$0.0079 / $0.0145 | Buy Now |