Part Details for SMDJ54CA-HRA by Littelfuse Inc
Overview of SMDJ54CA-HRA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ54CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6911
|
Newark | Tvs Diode, 3Kw, 54V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ54CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 | Buy Now |
DISTI #
64X8412
|
Newark | Tvs Diode, 3Kw, 54V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ54CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.8800 | Buy Now |
DISTI #
SMDJ54CA-HRA-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
576-SMDJ54CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 54V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
|
Future Electronics | TVS 3KW 54V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$14.7100 | Buy Now |
DISTI #
SMDJ54CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 54V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$15.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 54V DO214AB (SMC) SMT T&R | 0 |
|
$27.7626 / $29.7060 | RFQ |
Part Details for SMDJ54CA-HRA
SMDJ54CA-HRA CAD Models
SMDJ54CA-HRA Part Data Attributes
|
SMDJ54CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ54CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ54CA-HRA
This table gives cross-reference parts and alternative options found for SMDJ54CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ54CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ54CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ54CA-HRA vs SMDJ54CA/TR7 |
3KSMC54CATGTRTB | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMDJ54CA-HRA vs 3KSMC54CATGTRTB |
SMDJ54CAV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ54CA-HRA vs SMDJ54CAV6G |
SMDJ54CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ54CA-HRA vs SMDJ54CA/TR13 |
SMDJ54CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ54CA-HRA vs SMDJ54CAHV6G |
SMDJ54CAJ | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMDJ54CA-HRA vs SMDJ54CAJ |
3KSMC54CATGHE3TRTB | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMDJ54CA-HRA vs 3KSMC54CATGHE3TRTB |
3.0SMCJ54CA | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ54CA-HRA vs 3.0SMCJ54CA |
SMDJ54CA | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ54CA-HRA vs SMDJ54CA |
SMDJ54CAH | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ54CA-HRA vs SMDJ54CAH |