Datasheets
3.0SMCJ54CA-A by:

Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN

Part Details for 3.0SMCJ54CA-A by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of 3.0SMCJ54CA-A by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for 3.0SMCJ54CA-A

3.0SMCJ54CA-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3.0SMCJ54CA-A Part Data Attributes

3.0SMCJ54CA-A Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
3.0SMCJ54CA-A Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 66.3 V
Breakdown Voltage-Min 60 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 54 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 3.0SMCJ54CA-A

This table gives cross-reference parts and alternative options found for 3.0SMCJ54CA-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ54CA-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMDJ54CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 3.0SMCJ54CA-A vs SMDJ54CATR
SMDJ54CAV7G Transient Suppressor, Taiwan Semiconductor 3.0SMCJ54CA-A vs SMDJ54CAV7G
SMLJ54CAE3 Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 3.0SMCJ54CA-A vs SMLJ54CAE3
SMDJ54CA-T13 Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ54CA-A vs SMDJ54CA-T13
SMLJ54C Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 3.0SMCJ54CA-A vs SMLJ54C
SMDJ54CAG-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd 3.0SMCJ54CA-A vs SMDJ54CAG-SMC-R
SMDJ54CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 3.0SMCJ54CA-A vs SMDJ54CAHV7G
SMDJ54CAHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 3.0SMCJ54CA-A vs SMDJ54CAHV6G
SMLJ54CA-TP-HF Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 3.0SMCJ54CA-A vs SMLJ54CA-TP-HF
3KP220CA Trans Voltage Suppressor Diode, 3000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, Pulse Electronics Corporation 3.0SMCJ54CA-A vs 3KP220CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ54CA-A by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ54CA-A by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of 3.0SMCJ54CA-A would you like to use for your alert(s)?
  • Please alert me when 3.0SMCJ54CA-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.0SMCJ54CA-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ54CA-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.0SMCJ54CA-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ54CA-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ54CA-A by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: