There are no models available for this part yet.
Overview of SMDJ54A-T7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ54A-T7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T9155
|
Newark | Tvs 3Kw 54V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ54A-T7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4750 | Buy Now | |
DISTI #
SMDJ54A-T7-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3295 / $0.4786 | Buy Now | |
DISTI #
576-SMDJ54A-T7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 54V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.3300 / $0.8800 | Order Now | |
Future Electronics | SMDJ Series 60 V 34.4 A 3000 W Surface Mount TVS Diode - 214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.3250 / $0.3600 | Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
DISTI #
SMDJ54A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 54V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3790 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4200 / $0.4500 | Buy Now | ||
Ozdisan Elektronik | DIODE TVS 3000W 54V DO214AB (SMC) SMT T&R | 0 |
|
$0.6949 / $0.7991 | RFQ |
CAD Models for SMDJ54A-T7 by Littelfuse Inc
Part Data Attributes for SMDJ54A-T7 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-J2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMDJ54A-T7
This table gives cross-reference parts and alternative options found for SMDJ54A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ54A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ54A-HRA | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ54A-T7 vs SMDJ54A-HRA |
SMDJ54AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ54A-T7 vs SMDJ54AHV6G |
SMDJ54A-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ54A-T7 vs SMDJ54A-HRAT7 |
SMDJ54A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ54A-T7 vs SMDJ54A-AT/TR7 |
SMDJ54A-T13 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ54A-T7 vs SMDJ54A-T13 |
SMDJ54A-T500 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ54A-T7 vs SMDJ54A-T500 |
3.0SMCJ54 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | SMDJ54A-T7 vs 3.0SMCJ54 |
SMDJ54AV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ54A-T7 vs SMDJ54AV6G |
SMDJ54A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ54A-T7 vs SMDJ54A/TR13 |
SMDJ54 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ54A-T7 vs SMDJ54 |
Related Parts for SMDJ54A-T7
-
SMBJ8.5Transient Suppressors
-
SML4755AZener Diodes
-
SMD215HE-TPRectifier Diodes
-
SMCJ12CANon-linear Resistors
-
LMK325BJ107MM-TFixed Capacitors
-
IRFL9014TRPBFPower Field-Effect Transistors
-
LT3690IUFE#TRPBFSwitching Regulator or Controllers
-
TFM-115-03-S-DHeaders and Edge Type Connectors
-
SMMBF4391LT1GSmall Signal Field-Effect Transistors