There are no models available for this part yet.
Overview of SMDJ54A-HRAT7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ54A-HRAT7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9474
|
Newark | Tvs 3Kw 54V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ54A-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 / $15.0000 | Buy Now | |
DISTI #
SMDJ54A-HRAT7-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now | |
DISTI #
576-SMDJ54A-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 54V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$15.4600 | Order Now | |
DISTI #
SMDJ54A-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 54V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.3100 | Buy Now |
CAD Models for SMDJ54A-HRAT7 by Littelfuse Inc
Part Data Attributes for SMDJ54A-HRAT7 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-J2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMDJ54A-HRAT7
This table gives cross-reference parts and alternative options found for SMDJ54A-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ54A-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMC54A | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SMDJ54A-HRAT7 vs 3SMC54A |
SMDJ54AHM6G | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ54A-HRAT7 vs SMDJ54AHM6G |
SMDJ54A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ54A-HRAT7 vs SMDJ54A/TR7 |
SMDJ54AV7G | Transient Suppressor, | Taiwan Semiconductor | SMDJ54A-HRAT7 vs SMDJ54AV7G |
SMDJ54AL-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMDJ54A-HRAT7 vs SMDJ54AL-SMC-R |
SMDJ54A-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ54A-HRAT7 vs SMDJ54A-AT/TR13 |
SMDJ54-T500 | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ54A-HRAT7 vs SMDJ54-T500 |
SMDJ54AC | SMDJ54AC | ProTek Devices | SMDJ54A-HRAT7 vs SMDJ54AC |
SMDJ54AV6G | Transient Suppressor, | Taiwan Semiconductor | SMDJ54A-HRAT7 vs SMDJ54AV6G |
SMDJ54-C | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ54A-HRAT7 vs SMDJ54-C |