Part Details for SMDID02330KA00KP00 by Wima
Overview of SMDID02330KA00KP00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDID02330KA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDID02330KA00KP00TR-ND
|
DigiKey | SMD-PPS 0.033 F 100 VDC 4.8X3.3X Min Qty: 1400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7772 | Buy Now |
DISTI #
505-SMDID02330KA00KP
|
Mouser Electronics | Film Capacitors 0.033 uF 100 VDC 0.1 RoHS: Compliant | 854 |
|
$0.6930 / $1.8900 | Buy Now |
|
Future Electronics | SMDI Series 1812 100 V 0.033 uF ±10 % Surface Mount Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3500 / $1.3800 | Buy Now |
Part Details for SMDID02330KA00KP00
SMDID02330KA00KP00 CAD Models
SMDID02330KA00KP00 Part Data Attributes
|
SMDID02330KA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDID02330KA00KP00
Wima
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
Alternate Parts for SMDID02330KA00KP00
This table gives cross-reference parts and alternative options found for SMDID02330KA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID02330KA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDID02330KA00KS00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Wima | SMDID02330KA00KP00 vs SMDID02330KA00KS00 |
SMDID02330KA00KT00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Wima | SMDID02330KA00KP00 vs SMDID02330KA00KT00 |
SMDID02330KA00KQ00 | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Wima | SMDID02330KA00KP00 vs SMDID02330KA00KQ00 |