SMDID02330KA00KP00 vs SMDID02330KA00KS00 feature comparison

SMDID02330KA00KP00 Wima

Buy Now Datasheet

SMDID02330KA00KS00 Wima

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 3 mm 3 mm
JESD-609 Code e3 e3
Length 4.8 mm 4.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, BLISTER, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1812 1812
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.3 mm 3.3 mm
Base Number Matches 1 1

Compare SMDID02330KA00KP00 with alternatives

Compare SMDID02330KA00KS00 with alternatives