-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDA05C-7
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-7
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Capacitance-Min | 350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMDA05C-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-7.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05C-7 vs SMDA05C-7.TB |
SMDA05C.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05C-7 vs SMDA05C.T |
SMDA05C.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05C-7 vs SMDA05C.TBT |