Part Details for SMDA05C-7.TB by Semtech Corporation
Overview of SMDA05C-7.TB by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA05C-7.TB
SMDA05C-7.TB CAD Models
SMDA05C-7.TB Part Data Attributes
|
SMDA05C-7.TB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA05C-7.TB
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Capacitance-Min | 350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05C-7.TB
This table gives cross-reference parts and alternative options found for SMDA05C-7.TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05C-7.TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C.TE | Trans Voltage Suppressor Diode, 300W, Bidirectional, 4 Element, Silicon, MS-012AA, | Semtech Corporation | SMDA05C-7.TB vs SMDA05C.TE |
SMDA05C-7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05C-7.TB vs SMDA05C-7 |
SMDA05C.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05C-7.TB vs SMDA05C.TB |
SMDA05C.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | SMDA05C-7.TB vs SMDA05C.TBT |