Datasheets
SMCJ75C by:

Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional,

Part Details for SMCJ75C by LRC Leshan Radio Co Ltd

Overview of SMCJ75C by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ75C

SMCJ75C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ75C Part Data Attributes

SMCJ75C LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
SMCJ75C LRC Leshan Radio Co Ltd Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 75 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ75C

This table gives cross-reference parts and alternative options found for SMCJ75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ75CA-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ75C vs SMCJ75CA-A
SMCJ75CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ75C vs SMCJ75CA-TP-HF
SMCJ75CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ75C vs SMCJ75CAE3/TR13
SMCJ75CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ75C vs SMCJ75CAHE3-TP
1.5SMCJ75CATRTB Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ75C vs 1.5SMCJ75CATRTB
SMCJ75CA Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ75C vs SMCJ75CA
SMCJ75CA Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN EIC Semiconductor Inc SMCJ75C vs SMCJ75CA
SMCJ75CA Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd SMCJ75C vs SMCJ75CA
SMCJ75CA-Q Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Bourns Inc SMCJ75C vs SMCJ75CA-Q
SMCJ75CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ75C vs SMCJ75CATR
Part Number Description Manufacturer Compare
SMCJ75CA Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ75C vs SMCJ75CA
SMCJ75CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ75C vs SMCJ75CA-TP-HF
SMCJ75CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ75C vs SMCJ75CATR
1.5SMCJ75CATRTB Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ75C vs 1.5SMCJ75CATRTB
SMCJ75CA Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN DB Lectro Inc SMCJ75C vs SMCJ75CA
SMCJ75CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ75C vs SMCJ75CAHE3-TP
SMCJ75CA-Q Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Bourns Inc SMCJ75C vs SMCJ75CA-Q
SMCJ75CA-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ75C vs SMCJ75CA-A
SMCJ75CAE3/TR13 Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ75C vs SMCJ75CAE3/TR13
SMCJ75CA-ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ75C vs SMCJ75CA-ATR

SMCJ75C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ75C by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ75C by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of SMCJ75C would you like to use for your alert(s)?
  • Please alert me when SMCJ75C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ75C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ75C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ75C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ75C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ75C by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: