Datasheets
SMCJ75CAHE3-TP by: Micro Commercial Components

Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for SMCJ75CAHE3-TP by Micro Commercial Components

Overview of SMCJ75CAHE3-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ75CAHE3-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-SMCJ75CAHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2828
$0.2828 Buy Now
DISTI # 833-SMCJ75CAHE3-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant 0
  • 3,000 $0.2780
  • 6,000 $0.2710
  • 9,000 $0.2610
  • 24,000 $0.2590
$0.2590 / $0.2780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks 0
  • 3,000 $0.2470
$0.2470 Buy Now

Part Details for SMCJ75CAHE3-TP

SMCJ75CAHE3-TP CAD Models

SMCJ75CAHE3-TP Part Data Attributes

SMCJ75CAHE3-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMCJ75CAHE3-TP Micro Commercial Components Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature PRSM-MIN, UL RECOGNIZED
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMCJ75CAHE3-TP

This table gives cross-reference parts and alternative options found for SMCJ75CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ75CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMCJ75CA Silicon Standard Corp Check for Price Transient Suppressor, SMCJ75CAHE3-TP vs SMCJ75CA
SMCJ75C LRC Leshan Radio Co Ltd Check for Price Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, SMCJ75CAHE3-TP vs SMCJ75C
Part Number Manufacturer Composite Price Description Compare
SMCJ75CA-A Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, SMCJ75CAHE3-TP vs SMCJ75CA-A
SMCJ75CA Taitron Components Inc Check for Price Trans Voltage Suppressor Diode, SMCJ75CAHE3-TP vs SMCJ75CA
SMCJ75CA EIC Semiconductor Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN SMCJ75CAHE3-TP vs SMCJ75CA
SMCJ75CAE3/TR13 Microchip Technology Inc $0.6080 Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB SMCJ75CAHE3-TP vs SMCJ75CAE3/TR13
SMCJ75CA-QH Bourns Inc $0.4585 Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ75CAHE3-TP vs SMCJ75CA-QH
SMCJ75CA-ATR Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, SMCJ75CAHE3-TP vs SMCJ75CA-ATR
SMCJ75CATR Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, SMCJ75CAHE3-TP vs SMCJ75CATR
SMCJ75CA HY Electronic Corp Check for Price Trans Voltage Suppressor Diode SMCJ75CAHE3-TP vs SMCJ75CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ75CAHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ75CAHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMCJ75CAHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMCJ75CAHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ75CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ75CAHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ75CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ75CAHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ75CAHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: