Part Details for SMBYW01-200 by EIC Semiconductor Inc
Overview of SMBYW01-200 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBYW01-200
SMBYW01-200 CAD Models
SMBYW01-200 Part Data Attributes:
|
SMBYW01-200
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBYW01-200
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SMBYW01-200
This table gives cross-reference parts and alternative options found for SMBYW01-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBYW01-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SMBYW01-200 vs ESH1DFSH |
1S1886(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | SMBYW01-200 vs 1S1886(Z) |
SMBYW01-200 | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | SMBYW01-200 vs SMBYW01-200 |
ERB12-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | SMBYW01-200 vs ERB12-02 |
ESH1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | SMBYW01-200 vs ESH1DFSHMXG |