Part Details for SMBYW01-200 by STMicroelectronics
Overview of SMBYW01-200 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBYW01-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 1415 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 2712 |
|
$0.0923 / $0.2130 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AA / SMB | 1132 |
|
$0.1300 / $0.6500 | Buy Now |
Part Details for SMBYW01-200
SMBYW01-200 CAD Models
SMBYW01-200 Part Data Attributes:
|
SMBYW01-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBYW01-200
STMicroelectronics
1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBYW01-200
This table gives cross-reference parts and alternative options found for SMBYW01-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBYW01-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | SMBYW01-200 vs ESH1DFSHMXG |
1S1886(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | SMBYW01-200 vs 1S1886(Z) |
ESH1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SMBYW01-200 vs ESH1DFSH |
ESH1DFSHMWG | Rectifier Diode, | Taiwan Semiconductor | SMBYW01-200 vs ESH1DFSHMWG |