Part Details for SMBJ7.5CA by HY Electronic Corp
Overview of SMBJ7.5CA by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ7.5CA
SMBJ7.5CA CAD Models
SMBJ7.5CA Part Data Attributes
|
SMBJ7.5CA
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5CA
HY Electronic Corp
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 9.58 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ7.5CA
This table gives cross-reference parts and alternative options found for SMBJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.5CA | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ7.5CA vs SMBJ7.5CA |
MSMBJ8.0CA/TR | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.5CA vs MSMBJ8.0CA/TR |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SMBJ7.5CA vs SMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | Bytesonic Corporation | SMBJ7.5CA vs SMBJ7.5CA |
P6SMB9.1CAHR4G | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.5CA vs P6SMB9.1CAHR4G |
SMBJ7.5CAHR4 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.5CA vs SMBJ7.5CAHR4 |
SMBJ8.0CA | Transient Suppressor | MDE Semiconductor Inc | SMBJ7.5CA vs SMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | DB Lectro Inc | SMBJ7.5CA vs SMBJ7.5CA |
MSMBJ8.0CAE3/TR | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.5CA vs MSMBJ8.0CAE3/TR |
SMBJ7.5CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 8.33V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 7.5V; VBR Min (V): 8.33V; VBR Max (V): 9.21V; IR Max (uA): 100uA; VC Max (V): 12.9V; Package: SMB | Galaxy Microelectronics | SMBJ7.5CA vs SMBJ7.5CA |