Part Details for MSMBJ8.0CAE3/TR by Microchip Technology Inc
Overview of MSMBJ8.0CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ8.0CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8350
|
Newark | Tvs 8V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ8.0CAE3/TR RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $1.8100 | Buy Now |
DISTI #
150-MSMBJ8.0CAE3/TR-ND
|
DigiKey | TVS 8V 5% 600W BI Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
MSMBJ8.0CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ8.0CAE3/TR) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $1.9600 | Buy Now |
DISTI #
579-MSMBJ8.0CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8V 5% 600W bi RoHS: Compliant | 0 |
|
$1.8100 / $1.9600 | Order Now |
DISTI #
MSMBJ8.0CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Buy Now |
|
NAC | TVS 8V 5% 600W bi, SMBJ (DO-214AA) RoHS: Compliant Min Qty: 179 Package Multiple: 1 | 0 |
|
$1.7400 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $1.8300 | Buy Now |
Part Details for MSMBJ8.0CAE3/TR
MSMBJ8.0CAE3/TR CAD Models
MSMBJ8.0CAE3/TR Part Data Attributes
|
MSMBJ8.0CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ8.0CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ8.0CAE3/TR
This table gives cross-reference parts and alternative options found for MSMBJ8.0CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ8.0CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.0CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | MSMBJ8.0CAE3/TR vs SMBJ8.0CA |
SMBJ8.0CHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MSMBJ8.0CAE3/TR vs SMBJ8.0CHM4 |
SMBJ7.5CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | MSMBJ8.0CAE3/TR vs SMBJ7.5CAHM3/I |
SMBJ7.5CAM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | MSMBJ8.0CAE3/TR vs SMBJ7.5CAM4G |
SMBJ7.5C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | MSMBJ8.0CAE3/TR vs SMBJ7.5C-T13 |
SMBJ7.5CAHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MSMBJ8.0CAE3/TR vs SMBJ7.5CAHR5 |
SMBJ8.0C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ8.0CAE3/TR vs SMBJ8.0C.TB |
SMBJ8.0CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | MSMBJ8.0CAE3/TR vs SMBJ8.0CA |
SMBJ8.0CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ8.0CAE3/TR vs SMBJ8.0CAE3/TR13 |
SMBJ8.0CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MSMBJ8.0CAE3/TR vs SMBJ8.0CA |