Datasheets
SMBJ5937BE3/TR13 by:

Zener Diode, 33V V(Z), 5%, 2W

Part Details for SMBJ5937BE3/TR13 by Microchip Technology Inc

Overview of SMBJ5937BE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Price & Stock for SMBJ5937BE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 34AJ7057
Newark Zener 2.0W, Vz = 33V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5937BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7500
$0.7500 Buy Now
DISTI # SMBJ5937BE3/TR13-ND
DigiKey DIODE ZENER 33V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.7700
$0.7700 Buy Now
DISTI # SMBJ5937BE3/TR13
Avnet Americas Diode Zener Single 33V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5937BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.5340
  • 1,500 $0.9440
  • 2,250 $0.7470
  • 3,000 $0.7320
$0.7320 / $1.5340 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.9100
  • 100 $0.8200
  • 500 $0.7600
  • 1,000 $0.7400
$0.7400 / $0.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $1.5340
  • 1,500 $0.9440
  • 2,250 $0.7470
  • 3,000 $0.7320
$0.7320 / $1.5340 Buy Now

Part Details for SMBJ5937BE3/TR13

SMBJ5937BE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ5937BE3/TR13 Part Data Attributes

SMBJ5937BE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SMBJ5937BE3/TR13 Microchip Technology Inc Zener Diode, 33V V(Z), 5%, 2W
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 33 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Reference Voltage-Nom 33 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 11.4 mA

Alternate Parts for SMBJ5937BE3/TR13

This table gives cross-reference parts and alternative options found for SMBJ5937BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5937BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MXHSMBJ5937B
MSPHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MSPHSMBJ5937B
MXSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MXSMBJ5937B
MQSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MQSMBJ5937B
MVSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MVSMBJ5937BE3TR
SMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs SMBJ5937BE3TR
SMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs SMBJ5937B
MSPHSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MSPHSMBJ5937BE3TR
MSPHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MSPHSMBJ5937BE3
MVHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MVHSMBJ5937BE3
Part Number Description Manufacturer Compare
MQHSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MQHSMBJ5937BE3TR
MXHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MXHSMBJ5937B
MVSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MVSMBJ5937BE3
MVHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MVHSMBJ5937BE3
MQSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MQSMBJ5937BE3TR
SMBJ5937B-TP-HF Zener Diode, 33V V(Z), 5%, 1.5W, Micro Commercial Components SMBJ5937BE3/TR13 vs SMBJ5937B-TP-HF
MSPHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BE3/TR13 vs MSPHSMBJ5937B
MSPSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MSPSMBJ5937BE3
MXSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BE3/TR13 vs MXSMBJ5937B
SMBJ5937BHE3-TP Zener Diode, Micro Commercial Components SMBJ5937BE3/TR13 vs SMBJ5937BHE3-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5937BE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5937BE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SMBJ5937BE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SMBJ5937BE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5937BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5937BE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5937BE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5937BE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5937BE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: