Part Details for SMBJ5919B-TP by Micro Commercial Components
Overview of SMBJ5919B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5919B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBJ5919B-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1692 | Buy Now |
DISTI #
833-SMBJ5919B-TP
|
Mouser Electronics | Zener Diodes 1.5W ZENER SMB RoHS: Compliant | 0 |
|
$0.1420 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1438 | Buy Now |
Part Details for SMBJ5919B-TP
SMBJ5919B-TP CAD Models
SMBJ5919B-TP Part Data Attributes:
|
SMBJ5919B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5919B-TP
Micro Commercial Components
Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.9 mA |
Alternate Parts for SMBJ5919B-TP
This table gives cross-reference parts and alternative options found for SMBJ5919B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5919B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5919B | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ5919B-TP vs SMBJ5919B |
SMBJ5919B | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5919B-TP vs SMBJ5919B |
MQHSMBJ5919BTR | Zener Diode, 5.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5919B-TP vs MQHSMBJ5919BTR |
MQSMBJ5919BTR | Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5919B-TP vs MQSMBJ5919BTR |
MXSMBJ5919BTR | Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5919B-TP vs MXSMBJ5919BTR |
MQSMBJ5919B | Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5919B-TP vs MQSMBJ5919B |
MQHSMBJ5919B | Zener Diode, 5.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5919B-TP vs MQHSMBJ5919B |
MVHSMBJ5919BE3TR | Zener Diode, 5.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5919B-TP vs MVHSMBJ5919BE3TR |
SMBJ5919B | Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5919B-TP vs SMBJ5919B |
SMBJ5919BTR | Zener Diode, 5.6V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5919B-TP vs SMBJ5919BTR |