Part Details for SMBJ5915BE3 by Microsemi Corporation
Overview of SMBJ5915BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5915BE3
SMBJ5915BE3 CAD Models
SMBJ5915BE3 Part Data Attributes:
|
SMBJ5915BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5915BE3
Microsemi Corporation
Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 96.1 mA |
Alternate Parts for SMBJ5915BE3
This table gives cross-reference parts and alternative options found for SMBJ5915BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5915BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5915BE3TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs SMBJ5915BE3TR |
SMBJ5915BE3/TR13 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5915BE3 vs SMBJ5915BE3/TR13 |
MXHSMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915BE3 vs MXHSMBJ5915B |
MXSMBJ5915BE3TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs MXSMBJ5915BE3TR |
SMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs SMBJ5915B |
MSPSMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs MSPSMBJ5915B |
MXSMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs MXSMBJ5915B |
SMBJ5915B-TP | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5915BE3 vs SMBJ5915B-TP |
MQHSMBJ5915BTR | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915BE3 vs MQHSMBJ5915BTR |
MQSMBJ5915BE3 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915BE3 vs MQSMBJ5915BE3 |