Part Details for MXSMBJ5915BE3TR by Microsemi Corporation
Overview of MXSMBJ5915BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXSMBJ5915BE3TR
MXSMBJ5915BE3TR CAD Models
MXSMBJ5915BE3TR Part Data Attributes
|
MXSMBJ5915BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ5915BE3TR
Microsemi Corporation
Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 96.1 mA |
Alternate Parts for MXSMBJ5915BE3TR
This table gives cross-reference parts and alternative options found for MXSMBJ5915BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ5915BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQHSMBJ5915BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXSMBJ5915BE3TR vs MQHSMBJ5915BE3TR |
MQHSMBJ5915BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXSMBJ5915BE3TR vs MQHSMBJ5915BE3 |
SMBJ5915B | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.5W, | MXSMBJ5915BE3TR vs SMBJ5915B |
MSPHSMBJ5915BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MXSMBJ5915BE3TR vs MSPHSMBJ5915BTR |
SMBJ5915B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | MXSMBJ5915BE3TR vs SMBJ5915B |
SMBJ5915BE3/TR13 | Microchip Technology Inc | $0.9250 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | MXSMBJ5915BE3TR vs SMBJ5915BE3/TR13 |
MSPSMBJ5915BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MXSMBJ5915BE3TR vs MSPSMBJ5915BTR |