Part Details for SMBJ33AQ-13-F by Diodes Incorporated
Overview of SMBJ33AQ-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7789
|
Newark | Tvs Diode, Unidir, 33V, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ33AQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2945 |
|
$0.1450 / $0.4990 | Buy Now |
DISTI #
SMBJ33AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86765 In Stock |
|
$0.1035 / $0.3400 | Buy Now |
DISTI #
SMBJ33AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
621-SMBJ33AQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Transient Voltage Suppressor RoHS: Compliant | 17721 |
|
$0.1030 / $0.3300 | Buy Now |
DISTI #
V72:2272_22870534
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 3000 |
|
$0.0937 / $0.3003 | Buy Now |
DISTI #
SMBJ33AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
SMBJ33AQ-13-F
|
Avnet Asia | Diode TVS Single Uni-Direction 33V 600W 2-Pin DO-214AA T/R (Alt: SMBJ33AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.1049 / $0.1237 | Buy Now |
DISTI #
SMBJ33AQ-13-F
|
Avnet Silica | Diode TVS Single Uni-Direction 33V 600W 2-Pin DO-214AA T/R (Alt: SMBJ33AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3945921RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33V, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 2945 |
|
$0.1329 / $0.2245 | Buy Now |
DISTI #
3945921
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33V, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2945 |
|
$0.1329 / $0.4814 | Buy Now |
Part Details for SMBJ33AQ-13-F
SMBJ33AQ-13-F CAD Models
SMBJ33AQ-13-F Part Data Attributes:
|
SMBJ33AQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ33AQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |