Part Details for SMBJ3.3A by ZHIDE
Overview of SMBJ3.3A by ZHIDE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ3.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50A 8.2V 4.6V 3.3V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 8125 |
|
$0.0722 / $0.1264 | Buy Now |
|
LCSC | 50A 8.2V 4.6V 3.3V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 8125 |
|
$0.0737 / $0.1290 | Buy Now |