Part Details for SMBJ3.3A by Shenzhen Ruilongyuan Electronics
Overview of SMBJ3.3A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ3.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 42A 7.2V 300W 4V 3.3V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 8880 |
|
$0.0798 / $0.1585 | Buy Now |
|
LCSC | 42A 7.2V 300W 4V 3.3V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 8880 |
|
$0.0814 / $0.1617 | Buy Now |