Part Details for SMBJ3.3A by DOWO
Overview of SMBJ3.3A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ3.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100A 600W 8V 5.2V 3.3V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 10070 |
|
$0.0449 / $0.0796 | Buy Now |
Part Details for SMBJ3.3A
SMBJ3.3A CAD Models
SMBJ3.3A Part Data Attributes:
|
SMBJ3.3A
DOWO
Buy Now
|
Compare Parts:
SMBJ3.3A
DOWO
|
Samacsys Manufacturer | DOWO |