Part Details for SMBJ3.3A by Born Semiconductor (Shenzhen) Co Ltd
Overview of SMBJ3.3A by Born Semiconductor (Shenzhen) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ3.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50A 7.3V@50A 600W 4.15V Unidirectional 3.3V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 16300 |
|
$0.0602 / $0.1232 | Buy Now |