-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8574
|
Newark | Tvs Diode, 600W, 26V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ26CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1920 | Buy Now |
DISTI #
17H2383
|
Newark | Tvs Diode, 600W, 26V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:28.9V Rohs Compliant: Yes |Littelfuse SMBJ26CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
SMBJ26CALFCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25805 In Stock |
|
$0.0788 / $0.3800 | Buy Now |
DISTI #
576-SMBJ26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 26V 5% Bi-Directional RoHS: Compliant | 867 |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
V36:1790_06469894
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2423 | Americas - 36000 |
|
$0.0735 / $0.0960 | Buy Now |
DISTI #
V72:2272_06469894
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 Container: Cut Strips | Americas - 14884 |
|
$0.0970 / $0.4178 | Buy Now |
DISTI #
P40:2555_24241237
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Europe - 12000 |
|
$0.1062 / $0.3318 | Buy Now |
DISTI #
71336685
|
RS | TVS Diode, 600W, 26V, -65 to 150 Operating Temp, Surface Mount, SMBJ Series | Littelfuse SMBJ26CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1735 |
|
$0.2620 / $0.3740 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 26 V 46.6 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 42000Reel |
|
$0.0785 / $0.0892 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 26 V 46.6 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ26CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ26CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ26CA vs SMBJ26CA |
SMBJ26C | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ26CA vs SMBJ26C |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ26CA vs SMBJ28CA |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ26CA vs SMBJ28CA |
SMBJ26CA | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ26CA vs SMBJ26CA |
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ26CA vs SMBJ26CA |
SMBJ28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ26CA vs SMBJ28C |
SMBJ28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | SPC Multicomp | SMBJ26CA vs SMBJ28C |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ26CA vs SMBJ28CA |
SMBJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Bytesonic Corporation | SMBJ26CA vs SMBJ28CA |