Part Details for SMBJ26CA by Changzhou Starsea Electronics Co Ltd
Overview of SMBJ26CA by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ26CA
SMBJ26CA CAD Models
SMBJ26CA Part Data Attributes
Alternate Parts for SMBJ26CA
This table gives cross-reference parts and alternative options found for SMBJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ26CA vs SMBJ26CA |
SMBJ26C | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ26CA vs SMBJ26C |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ26CA vs SMBJ28CA |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ26CA vs SMBJ28CA |
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ26CA vs SMBJ26CA |
SMBJ28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ26CA vs SMBJ28C |
SMBJ28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | SPC Multicomp | SMBJ26CA vs SMBJ28C |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ26CA vs SMBJ28CA |
SMBJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Bytesonic Corporation | SMBJ26CA vs SMBJ28CA |
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ26CA vs SMBJ26CA |