Part Details for SMBJ20 by Zowie Technology Corp
Overview of SMBJ20 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ20
SMBJ20 CAD Models
SMBJ20 Part Data Attributes
Alternate Parts for SMBJ20
This table gives cross-reference parts and alternative options found for SMBJ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | DB Lectro Inc | SMBJ20 vs SMBJ20A |
SMBJ20TRE3 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ20 vs SMBJ20TRE3 |
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ20 vs SMBJ20 |
SMBJ20A-5B-E3 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ20 vs SMBJ20A-5B-E3 |
SMBJ20 | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 22.2V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 20V; VBR Min (V): 22.2V; VBR Max (V): 24.5V; IR Max (uA): 5uA; VC Max (V): 35.8V; Package: SMB | Galaxy Microelectronics | SMBJ20 vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ20 vs SMBJ20A |
SMBJ20A | Transient Suppressor | MDE Semiconductor Inc | SMBJ20 vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | SPC Multicomp | SMBJ20 vs SMBJ20A |
SMBJ20-E3/5B | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ20 vs SMBJ20-E3/5B |
SMBJ20AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20 vs SMBJ20AHM3/H |