SMBJ20 vs SMBJ20AE3/TR13 feature comparison

SMBJ20 Zowie Technology Corp

Buy Now Datasheet

SMBJ20AE3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ZOWIE TECHNOLOGY CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare SMBJ20 with alternatives

Compare SMBJ20AE3/TR13 with alternatives