Part Details for SMBJ18A-T by Micro Commercial Components
Overview of SMBJ18A-T by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ18A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for SMBJ18A-T
SMBJ18A-T CAD Models
SMBJ18A-T Part Data Attributes
|
SMBJ18A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ18A-T
Micro Commercial Components
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ18A-T
This table gives cross-reference parts and alternative options found for SMBJ18A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ18A | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ18A-T vs SMBJ18A |
SMBJ18A | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ18A-T vs SMBJ18A |
SMBJ18 | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 20V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 18V; VBR Min (V): 18.9V; VBR Max (V): 20.9V; IR Max (uA): 5uA; VC Max (V): 32.2V; Package: SMB | Galaxy Microelectronics | SMBJ18A-T vs SMBJ18 |
SMBJ18 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ18A-T vs SMBJ18 |
SMBJ18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | FCI Semiconductor | SMBJ18A-T vs SMBJ18 |
SMBJ18 | Transient Suppressor | Bytesonic Corporation | SMBJ18A-T vs SMBJ18 |
SMBJ18A-E3/5B | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ18A-T vs SMBJ18A-E3/5B |
SMBJ18A | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ18A-T vs SMBJ18A |
SMBJ18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | RFE International Inc | SMBJ18A-T vs SMBJ18 |
SMBJ18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ18A-T vs SMBJ18 |