SMBJ18A-T
vs
SMBJ18
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
22.1 V
24.4 V
Breakdown Voltage-Min
20 V
20 V
Breakdown Voltage-Nom
21.05 V
22.2 V
Clamping Voltage-Max
29.2 V
32.2 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
18 V
18 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
3
6
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Diode Element Material
SILICON
Forward Voltage-Max (VF)
1.2 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-STD-202
Reverse Current-Max
5 µA
Reverse Test Voltage
18 V
Compare SMBJ18A-T with alternatives
Compare SMBJ18 with alternatives