Part Details for SMBJ15CA-HF by Comchip Technology Corporation Ltd
Overview of SMBJ15CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBJ15CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2108-1-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
750-SMBJ15CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 15V 600W SMB BI-DIR RoHS: Compliant | 1929 |
|
$0.0850 / $0.3900 | Buy Now |
DISTI #
60997028
|
Verical | Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 171000 |
|
$0.3262 / $0.4068 | Buy Now |
|
Karl Kruse GmbH & Co KG | 171000 |
|
RFQ | ||
|
NAC | DIODE TVS 15V 600W SMB BI-DIR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 171000 |
|
$0.0959 / $0.2380 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 171000 |
|
RFQ |
Part Details for SMBJ15CA-HF
SMBJ15CA-HF CAD Models
SMBJ15CA-HF Part Data Attributes:
|
SMBJ15CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ15CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ15CA-HF
This table gives cross-reference parts and alternative options found for SMBJ15CA-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ15CA-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ15CA-HF | Trans Voltage Suppressor Diode, | Micro Commercial Components | SMBJ15CA-HF vs SMBJ15CA-HF |