Part Details for SMBJ12CA-HF-TP by Micro Commercial Components
Overview of SMBJ12CA-HF-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ12CA-HF-TP
SMBJ12CA-HF-TP CAD Models
SMBJ12CA-HF-TP Part Data Attributes
|
SMBJ12CA-HF-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ12CA-HF-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SMBJ12CA-HF-TP
This table gives cross-reference parts and alternative options found for SMBJ12CA-HF-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12CA-HF-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12CAE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12CA-HF-TP vs SMBJ12CAE3TR |
P6SMB15CHM4 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA-HF-TP vs P6SMB15CHM4 |
SMBJ12C-E3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12CA-HF-TP vs SMBJ12C-E3/5B |
SMBJ12CA.TB | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ12CA-HF-TP vs SMBJ12CA.TB |
SMBJ12CA-C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ12CA-HF-TP vs SMBJ12CA-C |
SMBJ12CA-T | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ12CA-HF-TP vs SMBJ12CA-T |
SMBJ12CTR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12CA-HF-TP vs SMBJ12CTR |
SMBJ12CHM4G | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA-HF-TP vs SMBJ12CHM4G |
SMBJ12CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ12CA-HF-TP vs SMBJ12CA/TR7 |
SMBJ12CA/TR13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ12CA-HF-TP vs SMBJ12CA/TR13 |