SMBJ12CA-HF-TP vs SMBJ12CA/TR13 feature comparison

SMBJ12CA-HF-TP Micro Commercial Components

Buy Now Datasheet

SMBJ12CA/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-11-08
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Terminal Finish Matte Tin (Sn) TIN LEAD
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Breakdown Voltage-Max 14.7 V
Breakdown Voltage-Min 13.3 V
Breakdown Voltage-Nom 14 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 12 V
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL

Compare SMBJ12CA-HF-TP with alternatives

Compare SMBJ12CA/TR13 with alternatives