Part Details for SMBJ100A by Vishay Intertechnologies
Overview of SMBJ100A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ100A
|
TME | Diode: TVS, 600W, 111V, 3.7A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 3552 |
|
$0.0710 / $0.1710 | Buy Now |