Part Details for SMBJ100A by Foshan Blue Rocket Electronics Co Ltd
Overview of SMBJ100A by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 162V 111V 100V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 5400 |
|
$0.0221 / $0.0399 | Buy Now |