There are no models available for this part yet.
Overview of SMBG5352CE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBG5352CE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ6386
|
Newark | Zener 5.0W, Vz = 15V, +/- 2% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5352CE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now | |
DISTI #
SMBG5352CE3/TR13-ND
|
DigiKey | DIODE ZENER 15V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 | Buy Now | |
DISTI #
SMBG5352CE3/TR13
|
Avnet Americas | Diode Zener Single 15V 2% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5352CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3400 | Buy Now | |
DISTI #
494-SMBG5352CE3/TR13
|
Mouser Electronics | Zener Diodes Zener 5.0W, VZ = 15V, +/- 2% RoHS: Compliant | 0 |
|
$1.2100 | Order Now | |
DISTI #
SMBG5352CE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2000 / $1.4800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
CAD Models for SMBG5352CE3/TR13 by Microchip Technology Inc
Part Data Attributes for SMBG5352CE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
20 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
75 mA
|
Alternate Parts for SMBG5352CE3/TR13
This table gives cross-reference parts and alternative options found for SMBG5352CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5352CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG5352CE3TR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MXSMBG5352CE3TR |
SMBG5352CE3 | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs SMBG5352CE3 |
MXSMBG5352CE3 | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MXSMBG5352CE3 |
MQSMBG5352CTR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MQSMBG5352CTR |
MSPSMBG5352CE3TR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MSPSMBG5352CE3TR |
MXSMBG5352CTR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MXSMBG5352CTR |
SMBG5352CE3TR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs SMBG5352CE3TR |
MQSMBG5352CE3 | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MQSMBG5352CE3 |
SMBG5352CTR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs SMBG5352CTR |
MVSMBG5352CE3TR | Zener Diode, 15V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5352CE3/TR13 vs MVSMBG5352CE3TR |