Part Details for MV1N5352CTR by Microsemi Corporation
Overview of MV1N5352CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MV1N5352CTR
MV1N5352CTR CAD Models
MV1N5352CTR Part Data Attributes
|
MV1N5352CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5352CTR
Microsemi Corporation
Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 75 mA |
Alternate Parts for MV1N5352CTR
This table gives cross-reference parts and alternative options found for MV1N5352CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5352CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5352CE3/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MQ1N5352CE3/TR8 |
MV1N5352C/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MV1N5352C/TR8 |
1N5352C/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | MV1N5352CTR vs 1N5352C/TR8 |
1N5352C/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs 1N5352C/TR8 |
MX1N5352CE3TR | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MX1N5352CE3TR |
1N5352CE3/TR7 | Zener Diode | Microsemi Corporation | MV1N5352CTR vs 1N5352CE3/TR7 |
MQ1N5352C | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MQ1N5352C |
MSP1N5352C | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MSP1N5352C |
MX1N5352C/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MX1N5352C/TR8 |
MQ1N5352C/TR8 | Zener Diode, 15V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5352CTR vs MQ1N5352C/TR8 |