Part Details for SMAJ188A by Vishay Semiconductors
Overview of SMAJ188A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ188A
SMAJ188A CAD Models
SMAJ188A Part Data Attributes
|
SMAJ188A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ188A
Vishay Semiconductors
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 188 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ188A
This table gives cross-reference parts and alternative options found for SMAJ188A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ188A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ188AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188A vs SMAJ188AHM3_A/I |
SMAJ188AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188A vs SMAJ188AHM3/I |
SMAJ188A | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Diodes Incorporated | SMAJ188A vs SMAJ188A |
SMAJ188AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188A vs SMAJ188AHM3_A/H |
SMAJ188A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ188A vs SMAJ188A-E3/61 |
SMAJ188A | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ188A vs SMAJ188A |
SMAJ188A-E3/5A | Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ188A vs SMAJ188A-E3/5A |
SMAJ188A-E3/61 | Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ188A vs SMAJ188A-E3/61 |
SMAJ188A-TR | 400 W TVS in SMA | STMicroelectronics | SMAJ188A vs SMAJ188A-TR |
SMAJ188A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ188A vs SMAJ188A-E3/5A |