Diodes
SMAJ188A-E3/61
Description: DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of SMAJ188A-E3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ188A-E3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-SMAJ188A-E3/61CT-ND
DigiKey TVS DIODE 188VWM 328VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5300
In Stock
  • 1 $0.3200
  • 10 $0.2180
  • 100 $0.1466
  • 500 $0.1132
  • 1,800 $0.0939
  • 3,600 $0.0856
  • 5,400 $0.0813
  • 9,000 $0.0765
  • 12,600 $0.0736
  • 18,000 $0.0708
  • 45,000 $0.0650
$0.0650 / $0.3200 Buy Now

CAD Models for SMAJ188A-E3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ188A-E3/61 by Vishay Semiconductors

SMAJ188A-E3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
209 V
Breakdown Voltage-Nom
220 V
Clamping Voltage-Max
328 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
188 V
Reverse Current-Max
1 µA
Reverse Test Voltage
188 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ188A-E3/61
    Vishay Semiconductors
    DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMAJ188A-E3/61

This table gives cross-reference parts and alternative options found for SMAJ188A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ188A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ188AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3_A/I
SMAJ188AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3/I
SMAJ188A Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Diodes Incorporated SMAJ188A-E3/61 vs SMAJ188A
SMAJ188AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3_A/H
SMAJ188A Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ188A-E3/61 vs SMAJ188A
SMAJ188A-E3/5A Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188A-E3/5A
SMAJ188A-E3/61 Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188A-E3/61
SMAJ188A Transient Suppressor, Vishay Semiconductors SMAJ188A-E3/61 vs SMAJ188A
SMAJ188A-TR 400 W TVS in SMA STMicroelectronics SMAJ188A-E3/61 vs SMAJ188A-TR
SMAJ188A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ188A-E3/61 vs SMAJ188A-E3/5A
Part Number Description Manufacturer Compare
SMAJ188AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3/I
SMAJ180A Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SMAJ188A-E3/61 vs SMAJ180A
SMAJ188A-E3/5A Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188A-E3/5A
SMAJ188AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3_A/H
SMAJ188A Transient Suppressor, Vishay Semiconductors SMAJ188A-E3/61 vs SMAJ188A
SMAJ188A Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ188A-E3/61 vs SMAJ188A
SMAJ188A-TR 400 W TVS in SMA STMicroelectronics SMAJ188A-E3/61 vs SMAJ188A-TR
SMAJ188A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ188A-E3/61 vs SMAJ188A-E3/5A
SMAJ188AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188AHM3_A/I
SMAJ188A-E3/61 Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ188A-E3/61 vs SMAJ188A-E3/61

Related Parts for SMAJ188A-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ188A-E3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ188A-E3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMAJ188A-E3/61 would you like to use for your alert(s)?
  • Please alert me when SMAJ188A-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ188A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ188A-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ188A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ188A-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ188A-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: