Part Details for SMAJ16CA by Eris Technology Corp
Overview of SMAJ16CA by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ16CA
SMAJ16CA CAD Models
SMAJ16CA Part Data Attributes
|
SMAJ16CA
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ16CA
Eris Technology Corp
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ16CA
This table gives cross-reference parts and alternative options found for SMAJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ16CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CA vs PGSMAJ16CAE2G |
SMAJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMAJ16CA vs SMAJ16CA |
SMAJ16CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ16CA vs SMAJ16CAF3 |
PGSMAJ16CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CA vs PGSMAJ16CAE3G |
TV04A160JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ16CA vs TV04A160JB-G |
PGSMAJ16CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CA vs PGSMAJ16CAHE3G |
SMAJ16CAF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ16CA vs SMAJ16CAF5 |
PGSMAJ16CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CA vs PGSMAJ16CAHE2G |